Vinatech VEC3R0335QG 3.3F -10+30% 3V Radial EDLC Capacitor

Standard range
Order Code:

08-1140

Brand: Vinatech MPN: VEC3r0 335QG
Qty Unit Price (Ex VAT)
1+ £2.13
25+ £1.68
50+ £1.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
31 in stock, despatched same dayAdditional quantity lead time 9 weeks

A 3.3F 3V radial energy storage supercapacitor, manufactured using activated carbons that are processed in an eco-friendly way to give higher power density with ultra low ESR, and a longer life.

Suitable for short-term peak power assistance applications, including smart meters/network equipment, automotive after-market products, UPS/DVR, solar street lamps, emergency lamps, wind turbines, regenerative energy storage devices, solid state drives, actuator valves, robotic applications, etc.


  • Tolerance -10 +30%
  • 23% Higher energy density than traditional 2.7V type
  • Double layer construction
  • Excellent discharging/recharging efficiency
  • Wide operating temperature range
  • UL and ISO/TS certificated
Type Radial leaded
Capacitance 3.3F
Dimensions 8 x 20mm
Operating Temperature -40 to +65°C
Pitch 3.5mm
Tolerance -10 +30%
Voltage 3V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot