Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Impedance:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.65 |
10+ | £4.93 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Visaton K36 WP 8Ω 3.2cm (1.3 inch) miniature speaker has a wide and balanced frequency response and very good low range reproduction. The speaker is fitted with a powerful Neodymium driver.
It is suitable for applications where slim construction and good music and speech reproduction are requested. Typical applications include flat screens (TV and PC), info terminals, other compact devices speech and music reproduction. Being weatherproof, it is particularly well suited to outdoor applications and where ambient conditions are generally unfavourable (e.g. high humidity).
Type | Waterproof |
---|---|
Impedance | 8Ω |
IP rating | IP65 |
Nominal Size | 36mm |
Power | 1W |
To use this facility please Sign In.
Sign In