Visaton K 36 WP 36mm Diameter Waterproof Mini Speaker

Visaton Brand: Visaton
<P>The Visaton K36 WP 3.2cm (1.3 inch) miniature speaker has a wide and balanced frequency response and very good low range reproduction. The speaker is fitted with a powerful Neodymium driver.</P> <P>It is suitable for applications where slim construction and good music and speech reproduction are requested. Typical applications include flat screens (TV and PC), info terminals, other compact devices speech and music reproduction. Being weatherproof, it is particularly well suited to outdoor applications and where ambient conditions are generally unfavourable (e.g. high humidity).</P>
  • Square basket with four mounting holes for easy mounting
  • Plastic: ABS (basket; UL 94: HB); Mylar (diaphragm)
  • Functionally at cold according to EN 60068-2-1/EN 50155
  • Available in and 50Ω versions
Description Image Product Buy Qty Pricing (Ex VAT) Impedance Type IP rating Nominal Size Power
Visaton 2912 K 36 WP - 8 Ohm Round Mini Speaker 3.6cm
Visaton 2912 K 36 WP - 8 Ohm Round Mini Speaker 3.6cm
Standard range
Order code: 35-2944
MPN: 2912

4 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £5.65
10+ £4.93
Waterproof IP65 36mm 1W
Visaton 2913 K 36 WP - 50 Ohm Round Mini Speaker 3.6cm
Visaton 2913 K 36 WP - 50 Ohm Round Mini Speaker 3.6cm
Standard range
Order code: 35-2945
MPN: 2913

10 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £5.83
10+ £4.53
50Ω Waterproof IP65 36mm 1W
Mfgtrs. Part No.K 36 WP
Rated/maximum power1W/ 2W
Impedance8Ω/ 50Ω
Frequency response (–10dB)300–20000Hz
Mean sound pressure level77dB (1W/1m)
Excursion limit xmech±0,5mm
Resonance frequency550Hz
Height of front pole-plate2mm
Voice coil diameter10mm
Height of winding2mm
Cutout diameter31mm
Net weight0,006kg


Trustpilot