Visaton 2913 K 36 WP - 50 Ohm Round Mini Speaker 3.6cm

Standard range
Order Code:

35-2945

Brand: Visaton MPN: 2913 EAN-13: 4007540029139
  • Quickly find another product in this range by Impedance:

    50Ω
Qty Unit Price (Ex VAT)
1+ £5.83
10+ £4.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 7 days

This Visaton K36 WP 50Ω 3.2cm (1.3 inch) miniature speaker has a wide and balanced frequency response and very good low range reproduction. The speaker is fitted with a powerful Neodymium driver.

It is suitable for applications where slim construction and good music and speech reproduction are requested. Typical applications include flat screens (TV and PC), info terminals, other compact devices speech and music reproduction. Being weatherproof, it is particularly well suited to outdoor applications and where ambient conditions are generally unfavourable (e.g. high humidity).


Type Waterproof
Impedance 50Ω
IP rating IP65
Nominal Size 36mm
Power 1W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot