Vishay 12CWQ10FN Schottky Diode 12A 100V DPAK

Order Code:

54-6082

Brand: Vishay MPN: 12CWQ10FN

Discontinued


A 12A 100V Schottky rectifier diode in a DPAK package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 12A
Max. Junction Temperature 150°C
Package DPAK
Peak Forward Current 330A
Peak Reverse Voltage 100V

Reviews


Be the first to submit a review

Trustpilot