Vishay 20BQ030PBF Schottky Diode 2A 30V SMB

Order Code:

54-6084

Brand: Vishay MPN: 20BQ030PBF

Discontinued


A 2A 30V Schottky rectifier diode in an SMB package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 2A
Max. Junction Temperature 150°C
Package SMB
Peak Forward Current 350A
Peak Reverse Voltage 30V

Reviews


Be the first to submit a review

Trustpilot