Vishay 40L15CTSPBF Schottky Diode 40A 15V D2PAK

Order Code:

54-6089

Brand: Vishay MPN: 40L15CTSPBF

Discontinued


A 40A 15V Schottky rectifier diode in a D2PAK package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 40A
Max. Junction Temperature 125°C
Package D2PAK
Peak Forward Current 700A
Peak Reverse Voltage 15V

Reviews


Be the first to submit a review

Trustpilot