Vishay 50WQ03FNPBF Schottky Diode 5.5A 30V DPAK

Order Code:

54-6091

Brand: Vishay MPN: 50WQ03FNPBF

Discontinued


A 5.5A 30V Schottky rectifier diode in a DPAK package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 5.5A
Max. Junction Temperature 150°C
Package DPAK
Peak Forward Current 320A
Peak Reverse Voltage 30V

Reviews


Be the first to submit a review

Trustpilot