Christmas Opening Hours and Delivery Dates here
Vishay 534B1202JLB 2K 2W Multi Turn Wire-wound Potentiometer

Vishay 534B1202JLB 2K 2W Multi Turn Wire-wound Potentiometer

Order Code:

65-1040

Brand: Vishay MPN: 534B1202JLB

Discontinued


2K 5% 2W 10-turn wirewound potentiometer from the Vishay 534 series. Bush mount.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Resistance 2kΩ
Tolerance 5%
No of Turns 10
Power Rating 2W
Shaft Diameter 6.34mm
Shaft Length 20.62mm

Trustpilot