Christmas Opening Hours and Delivery Dates here

Vishay LH1540AT SPST-NO Solid State Relay 1.45V 120mA

Order Code:

54-0004

Brand: Vishay MPN: LH1540AT EAN-13: 2050000023767
  • Country of Origin:
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
278 available to back orderBack-order availability date - 13/01/2026

This SPST-NO solid state relay uses an LED-based optoisolator for signal actuation, giving a high voltage dielectrically isolated component that can switch up to 350V AC or DC. The relay employs current limiting circuitry that meets lightning surge testing to ANSI/TIA-968-B and other regulatory voltage surge requirements. Suitable applications include telecomms, instrumentation, high-voltage test equipment, TRIAC-driver, motor-control circuits, industrial control systems, etc.
  • Supplied in a DIL-6 package
  • Current limit protection
  • High surge capability
  • Clean, bounce-free switching
  • Low power consumption
  • Isolation voltage 5300V
  • UL, CSA, BSI, FIMKO, DIN EN approvals

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot