Vishay MBB02070C1602FC100 16K 1% Metal Film Resistor Box 1000

Vishay MBB02070C1602FC100 16K 1% Metal Film Resistor Box 1000

Order Code:

62-7790

Brand: Vishay MPN: MBB02070C1602FC100

Discontinued


16k 1% 0.6W metal film resistor from the BC components MRS25 series. Industry standard, high quality,high power and with low noise. Suitable for all general purpose applications. Supplied in an ammo pack of 1000.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Case Type Axial
Power Handling 0.6W
Resistance 16kΩ
Temperature Coefficient 50ppm
Tolerance 1%
Working Voltage 350V

Reviews


Be the first to submit a review

Trustpilot