Vishay MBB02070E7501BC100 7k5 Mbb0207 0.4W Precision Resistor
Image Representative of Range

Vishay MBB02070E7501BC100 7k5 Mbb0207 0.4W Precision Resistor

Extended range
Order Code:

63-1420

Brand: Vishay MPN: MBB02070E7501BC100
Qty Was Unit Price (Ex VAT)
1+ £0.476   £0.098
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
75 in stock, despatched same dayContact us for additional stock

7k5 0.1% 0.4W thin metal film precision resistor from the Vishay MBB0207 series. This product combines the proven reliability of the professional products with an advanced level of precision and stability. Perfectly suited for applications in the fields of test and measuring equipment along with industrial and medical electronics.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Case Type Axial
Power Handling 0.4W
Resistance 7.5kΩ
Temperature Coefficient 15ppm/°K
Tolerance 0.1%
Working Voltage 300V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot