Vishay MBRS360TR Schottky Diode 3A 60V SMC

Standard range
Order Code:

54-6106

Brand: Vishay MPN: MBRS360TR EAN-13: 2050000049989
Qty Unit Price (Ex VAT)
5+ £0.260
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
489 available to back orderBack-order availability date - 23/01/2025

A 3A 60V Schottky rectifier diode in an SMC package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 3A
Max. Junction Temperature 150°C
Package SMC
Peak Forward Current 790A
Peak Reverse Voltage 60V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot