Vishay PR01000102201JA100 2k2 5% Metal Film Resistor - Pack of 10

Image Representative of Range

Vishay PR01000102201JA100 2k2 5% Metal Film Resistor - Pack of 10

Standard range
Order Code:

62-6356

Brand: Vishay MPN: PR01000102201JA100
Qty Unit Price (Ex VAT)
1+ £1.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
85 in stock, despatched same day

An industry standard 2k2 5% 1W metal film power resistor from Vishay, suitable for all general purpose power applications.


  • Coated with a red non-flammable lacquer which provides electrical, mechanical and climatic protection
  • Supplied in a box of 10

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Case Type Axial
Power Handling 1W
Resistance 2.2kΩ
Temperature Coefficient 250ppm/°K
Tolerance 5%
Working Voltage 350V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot