Vishay PR01 1W Metal Film Power Resistors

Vishay PR01 1W Metal Film Power Resistors

Vishay Brand: Vishay

Industry standard high power metal film resistors coated with a red non-flammable lacquer which provides electrical, mechanical and climatic protection. To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.

  • 5% Tolerance
  • 1W Rated
  • Resistant to all cleaning solvents in accordance with MIL-STD 202E method 215, and IEC68-2-45
  • Supplied in packs of 10 or bandoliered in boxes of 1000
Power rating @ 70°C1W
Tolerance±5%
Temperature coefficient±250ppm/°C
Climatic category55/155/16
Voltage rating350V (DC or RMS)
Operating temperature–55°C to +155°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C