Christmas Opening Hours and Delivery Dates here

Vishay PR01000102202JA100 22k 5% Metal Film Resistor Box 1000

Order Code:

62-6468

Brand: Vishay MPN: PR01000102202JA100
Qty Was Unit Price (Ex VAT)
1+ £3.27 £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

An industry standard 22k 5% 1W metal film power resistor from Vishay, suitable for all general purpose power applications.


  • Coated with a red non-flammable lacquer which provides electrical, mechanical and climatic protection
  • Supplied in a box of 1000

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 22kΩ
Tolerance 5%
Voltage 350V
Power Rating 1W
PPM 250ppm/°K
Case Type Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot