Vishay PR01000102202JA100 22k 5% Metal Film Resistor - Pack of 10

Image Representative of Range

Vishay PR01000102202JA100 22k 5% Metal Film Resistor - Pack of 10

Vishay
Standard range
Order Code:

62-6368

Brand: Vishay MPN: PR01000102202JA100
Qty Unit Price (Ex VAT)
1+ £0.083
Price per unit Ex VAT
84 in stock, despatched same day

An industry standard 22k 5% 1W metal film power resistor from Vishay, suitable for all general purpose power applications.


  • Coated with a red non-flammable lacquer which provides electrical, mechanical and climatic protection
  • Supplied in a box of 10

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Case Type Axial
Power Handling 1W
Resistance 22kΩ
Temperature Coefficient 250ppm/°K
Tolerance 5%
Working Voltage 350V

Order Code: 62-6468

MPN: PR01000102202JA100

Vishay PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£4.32
1 in stock, despatched same dayContact us for additional stock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C