Christmas Opening Hours and Delivery Dates here
Vishay PR01000103309JA100 33r 5% Metal Film Resistor - Pack of 10

Image Representative of Range

Vishay PR01000103309JA100 33r 5% Metal Film Resistor - Pack of 10

Order Code:

62-6334

Brand: Vishay MPN: PR01000103309JA100 PK10
Qty Unit Price (Ex VAT)
1+ £0.241
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
102 in stock, despatched same dayContact us for additional stock

An industry standard 33R 5% 1W metal film power resistor from Vishay, suitable for all general purpose power applications.


  • Coated with a red non-flammable lacquer which provides electrical, mechanical and climatic protection
  • Supplied in a box of 10

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 33Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
PPM 250ppm/°K
Case Type Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot