Vishay PR02000203302JA100 33k 5% 2W Metal Film Resistor - Pack of 10

Image Representative of Range

Vishay PR02000203302JA100 33k 5% 2W Metal Film Resistor - Pack of 10

Standard range
Order Code:

62-6750

Brand: Vishay MPN: PR02000203302JA100 PK10
Qty Was Unit Price (Ex VAT)
1+ £0.274   £0.223
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched same day

33k 5% 2W metal film power resistor from the BC components PR02 series. Industry standard. Coated with a red non-flammable lacquer which provides electrical, mechanical and climatic protection. Resistant to all cleaning solvents in accordance with MIL-STD method 215 and IEC68-2-45. Suitable for all general purpose power applications. Supplied in a pack of 10.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Case Type Axial
Power Handling 2W
Resistance 33kΩ
Temperature Coefficient 250ppm/°K
Tolerance 5%
Working Voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot