Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.37 |
Re-reeling orders placed after 16:30 will be processed the next working day.
470R 5% 2W metal film power resistor from the BC components PR02 series. Industry standard. Coated with a red non-flammable lacquer which provides electrical, mechanical and climatic protection. Resistant to all cleaning solvents in accordance with MIL-STD method 215 and IEC68-2-45. Suitable for all general purpose power applications. Supplied in a pack of 10.
To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.
Type | Metal film resistor |
---|---|
Case Type | Axial |
Power Handling | 2W |
Resistance | 470Ω |
Temperature Coefficient | 250ppm/°K |
Tolerance | 5% |
Working Voltage | 500V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In