Site: Industry
Currency: GBP    
Vishay SMBJ24CA TVS Diode Bidirectional SMB

Vishay SMBJ24CA TVS Diode Bidirectional SMB

Vishay
Extended range
Order Code:

47-4218

Brand: Vishay MPN: SMBJ24CA-E3/52
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £0.068   £0.056
Price per unit Ex VAT
60 in stock, despatched same dayContact us for additional stock

Bidirectional surface mount transient voltage suppressor in an industry standard SMB package. These diodes have a fast response time and are glass passivated for increased reliability.


  • Popular voltage 24V
  • Protects against voltage transients from ESD, inductive load switching and lightning
  • Bidirectional, electrical characteristics apply in both directions
  • 600W Peak pulse power
  • Excellent clamping capability
  • Low Zener impedance
  • Solder plated terminals
  • Low lead inductance
  • Supplied in a DO-214AA (SMB) moulded plastic housing
  • Voltage tolerance 5%
  • Operating and storage temperature range –55°C to +150°C
  • UL 94V-0 rated

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Breakdown Voltage (Vbr) 29.5V
Clamping Voltage (Vc) 38.9V
Device SMBJ24CA
Junction Operating Temperature (Tj) -55 to +150°C
Package/Case DO-214AA
Peak Pulse Current (Ippm) 16A
Peak Pulse Power (Pppm) 600W
Polarity Bidirectional
Reverse Stand-Off Voltage (Vrwm) 24V

Order Code: 85-2075

MPN: ZEN50

Peak
Standard range
Price per unit Ex VAT
1+
£59.76
£53.99
1 in stock, despatched same dayAdditional 1 due on 16/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C