Vishay TSOP IR Receiver Modules for Remote Control Systems

Vishay Brand: Vishay
<p>A series of miniaturised infrared receiver modules designed for remote control systems. A PIN diode and a preamplfier are assembled on a lead frame with the epoxy package acting as an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. The modules are optimised to suppress most spurious pulses from energy saving lamps such as CFLs.</p>
  • Very low supply currrent
  • Internal filter for PCM frequency
  • Improved shielding against EMI
  • Insensitive to supply voltage ripple and noise
  • Daylight-insensitive
  • TTL and CMOS-compatible
  • Low power requirement
  • High fault protection
Description Image Product Buy Qty Pricing (Ex VAT) Size Device Type Dice Forward Current Forward Voltage Typical Lens Type Operating Temperature Max. Operating Temperature Min. Radiant Intensity Spectral Bandwidth Spectral Wavelength Viewing Angle
Vishay TSOP31240 950nm IR Receiver Module 40kHz
Vishay TSOP31240 950nm IR Receiver Module 40kHz
Standard range
Order code: 49-4725
MPN: TSOP31240

101 in Stock, despatched in 4 days
1+ £1.08
50+ £0.657
10mm IR receiver N/A 5mA 2.5V N/A +85°C -25°C N/A N/A 950nm 45°
Vishay TSOP4833 950nm IR Receiver Module 33kHz
Vishay TSOP4833 950nm IR Receiver Module 33kHz
Standard range
Order code: 49-4726
MPN: TSOP4833

648 in Stock, despatched in 4 days
1+ £0.673
50+ £0.507
6mm IR receiver N/A 5mA 2.5V N/A +85°C -25°C N/A N/A 950nm 45°
Vishay TSOP4836 950nm IR Receiver Module 36kHz
Vishay TSOP4836 950nm IR Receiver Module 36kHz
Extended range
Order code: 49-4727
MPN: TSOP4836

97 available to back orderBack-order availability date - 12/03/2025
1+ £0.953
50+ £0.549
6mm IR receiver N/A 5mA 2.5V N/A +85°C -25°C N/A N/A 950nm 45°
Part no.Carrier frequencyOrder code
TSOP3123333kHz49-4724
TSOP3124040kHz49-4725
TSOP483333kHz49-4726
TSOP483636kHz49-4727

TypeTSOP3xTSOP4x
Supply voltage2.5 to 5.5V2.5 to 5.5V
Supply current max.3mA5mA
Output voltage-0.3 to +5.8V-0.3 to +5.5V
Output current5mA5mA
Power dissipation10mW10mW10mW
Receiving distance typ.45m45m
Directivity45°45°
Operating temperature-25°C to +85°C-25°C to +85°C
Dimensions W x H x D10 x 12.5 x 5.8mm6 x 6.95 x 5.6mm


Trustpilot