Vishay TSOP4833 950nm IR Receiver Module 33kHz

Standard range
Order Code:

49-4726

Brand: Vishay MPN: TSOP4833
Qty Unit Price (Ex VAT)
1+ £0.673
50+ £0.507
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
648 available to back orderBack-order availability date - 07/02/2025

A miniaturised infrared receiver module with a carrier frequency of 33kHz that has been designed for remote control systems. A PIN diode and a preamplfier are assembled on a lead frame with the epoxy package acting as an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. The module is optimised to suppress most spurious pulses from energy saving lamps such as CFLs.


  • Package dimensions 6 x 6.95 x 5.6mm
  • Very low supply currrent
  • Internal filter for PCM frequency
  • Improved shielding against EMI
  • Insensitive to supply voltage ripple and noise
  • Daylight-insensitive
  • TTL and CMOS-compatible
  • Low power requirement
  • High fault protection

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Device Type IR receiver
Dice N/A
Forward Current 5mA
Forward Voltage Typical 2.5V
Lens Type N/A
Operating Temperature Max. +85°C
Operating Temperature Min. -25°C
Radiant Intensity N/A
Size 6mm
Spectral Bandwidth N/A
Spectral Wavelength 950nm
Viewing Angle 45°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot