Christmas Opening Hours and Delivery Dates here

VISO WAT 330 Water Tight Case 330 x 280 x 120mm (External) - Empty - Max 18KG

Order Code:

63-0421

Brand: VISO MPN: #N/A
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £86.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 13/01/2026

This watertight equipment case from VISO has an alveolate foam insert in the lid plus a pre-cut foam filling in the bottom. It is ideal for carrying and storing tools, cameras, electronics and other items requiring secure packaging.


  • Stainless steel hinges
  • Secure locks
  • Colour: Black
  • Height: 120mm
  • Length: 330mm
  • Width: 280mm
  • Weight: 4.7kg
  • Manufacturer's part WAT 330
Number of Compartments 1
Height 120mm
Width 280mm
Length 330mm
Material Polypropylene and polyurethane

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot