Vitrex BRUTUS 900 Clinker XL Professional Tile Cutter 900mm

Standard range
Order Code:

97-5347

Brand: Vitrex MPN: BRUTUS 900 EAN-13: 5011204613465
Qty Unit Price (Ex VAT)
1+ £217.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 22/01/2025

The Vitrex Clinker XL Tile Cutter is a professional heavy-duty tile cutter, designed for smooth, high precision cutting of larger format tiles. The tile cutter has a cutting head carriage with ball bearings for greater accuracy and easier use. The high precision cutting head has a replaceable tungsten carbide wheel.

The table extensions are ideal for supporting larger format tiles. In addition, it has a large, graduated swivelling cutting guide and shock absorbing trays. For easy transport, it has wheels and a carrying handle and for comfort it has a co-moulded handle.

2 year guarantee.

The Vitrex BRUTUS 900 Clinker XL Professional Tile Cutter has the following specification:

Max. Straight Cut: 900mm
Max. Diagonal Cut: 635mm
Max. Thickness: 20mm


Type Cutter

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot