Site: Industry
Currency: GBP    
Vitrex GO200VT Grout Out Grout Removal Tool 13 Watt 240 Volt

Vitrex GO200VT Grout Out Grout Removal Tool 13 Watt 240 Volt

Vitrex
Standard range
Order Code:

97-5403

Brand: Vitrex MPN: GO200VT EAN-13: 5011204609710
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit Ex VAT
100 in Stock, despatched in 2 days

The Vitrex Grout Out Grout Removal Tool has variable speed for precision grout removing. It has a 3 speed pneumatic action which powers through old and discoloured grouts. It has interchangeable grout removing tips and a 2.5m power cable allowing a greater working area.

Specification

Input Power: 13 watt.
Max Stroke: 6,000 strokes per minute.
Bit Diameter: 3.2mm.

Replacement Tip Set Available (VITGOT002).


Type Remover

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C