Volt Stick 110 AC Voltage Detector

Extended range
Order Code:

85-0675

Brand: Volt Stick MPN: Volt Stick 110
Qty Unit Price (Ex VAT)
1+ £12.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/04/2025

The Volt Stick 110 is an instrument that can simply and quickly test for the presence of an AC voltage, without the need for direct contact.


  • Voltage range 90V to 400V AC
  • Powerful red light in tip to indicate voltage
  • Fully insulated
  • Approved to IEC61010-1, CATIII 1000V AC
  • Powered by 2x AAA cells (supplied) (for replacement batteries see Batteries section)
Type Volt stick
AC Voltage 90 to 400V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot