Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A monolithic 1A step-down (buck) voltage regulator from Texas Instruments/National Semiconductors that is a high efficiency replacement for the more conventional 3-pin linear regulators. The device requires a minimum number of external components and is simple to use.
Its design substantially reduces the size of heatsink required and, in many cases, no thermal management is required as dissipated power is low.
Device | LM2575T-5.0 |
---|---|
Package | TO-220 |
Supply Voltage Max | 45V |
Output Voltage | 5V |
Current Limit | 2.2A |
Frequency | 52kHz |
Efficiency | 77% |
Operating Temperature Range | -40 to +125°C |
To use this facility please Sign In.
Sign In