Voltcraft AM-70X60/25A Analogue Panel Meter

Standard range
Order Code:

55-6774

Brand: VOLTCRAFT MPN: AM-70X60/25A EAN-13: 4016138785999
Qty Unit Price (Ex VAT)
1+ £13.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
67 available to back orderBack-order availability date - 29/01/2025

The Voltcraft AM-70X60 25A AC analogue moving coil panel meter has appropriate resistors pre-installed and does not need any external components. The scale needle can be adjusted precisely with the front panel screw. It mounts in a 52mm Ø cut-out. The bezel is 12.5mm thick and the meter is 37.5mm deep (including the thickness of the panel). Supplied with panel mounting hardware and instructions.
  • Accuracy class: 2.0
  • Dimensions, height: 60mm
  • Dimensions, width: 70mm
  • Type (manufacturer type): AM-70X60/25A
  • Weight: 54g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot