Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Voltcraft AM-70X60/40V Analogue Panel Meter

Order Code:  

55-6775

 
Brand: VOLTCRAFT MPN: AM-70X60/40V EAN-13: 4016138785982

Discontinued


The Voltcraft AM-70X60 40V AC analogue moving coil panel meter has appropriate resistors pre-installed and does not need any external components. The scale needle can be adjusted precisely with the front panel screw. It mounts in a 52mm Ø cut-out. The bezel is 12.5mm thick and the meter is 37.5mm deep (including the thickness of the panel). Supplied with panel mounting hardware and instructions.
  • Accuracy class: 2.0
  • Dimensions, height: 60mm
  • Dimensions, width: 70mm
  • Type (manufacturer type): AM-70X60/40V
  • Weight: 54g

Reviews


Be the first to submit a review

Trustpilot