Christmas Opening Hours and Delivery Dates here

VOLTCRAFT AM-86X65/100uA Analogue Panel Meter

Order Code:

55-6755

Brand: VOLTCRAFT MPN: AM-86X65/100µA EAN-13: 4016138786057
Qty Unit Price (Ex VAT)
1+ £11.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
157 available to back orderBack-order availability date - 14/01/2026

The Voltcraft 86X65 100µA DC analogue moving coil panel meter has appropriate resistors pre-installed and does not need any external components. The scale needle can be adjusted precisely with the front panel screw. It mounts in a 45mm Ø cut-out. The bezel is 9.3mm thick and the meter is 31.3mm deep (including the thickness of the panel). Supplied with panel mounting hardware and instructions.


  • Accuracy class: 2.0
  • Dimensions 86 x 65mm
  • Type (manufacturer type): AM-86X65/100µA
  • Weight: 65g
Type Analogue panel meter
Dimensions 86 x 65mm
Measurement Range 100 µA DC
Measurement Type Current

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, August 14, 2014 | Question by: Rapid Customer | Product code: 55-6755
Q. Hello. What is the dimension from the center of the mechanism to either the top or bottom of the meter body' Cheers. John
A. Hi John. Thank you for your question. It is approximately 44mm from the centre either side, please see the data sheet showing the technical drawing.

Reviews

Be the first to submit a review

Trustpilot