Site: Industry
Currency: GBP    
VOLTCRAFT BS-1000T Endoscope

VOLTCRAFT BS-1000T Endoscope

VOLTCRAFT
Extended range
Order Code:

64-2962

Brand: VOLTCRAFT MPN: BS-1000T EAN-13: 4016138692952
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £183.64
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 14 days

The Voltcraft BS-1000T is a High Quality Endoscope with a Mini USB interface. The Endoscope has a large colour display 8.89cm pixels with 320 x 240, SD card slot and TV output.

The BS-1000T has a photo and video recording function with the possibility of direct playback or storing the data on an SD card. The images can be transferred via the USB interface to a computer, or played back via an AV cable to a TV. Furthermore, the device has an infinitely adjustable brightness function of the connected endoscope camera. The digital zoom function allows a closer look at smaller places. The built-in LiPo battery allows an operating time of up to 4 hours.

What's in the Box?
Voltcraft BS-1000T
Rugged storage case with space for an endoscopic camera
PSU for battery charge
Lithium polymer battery
2 Gbyte SD card
AV cable
USB cable
Lens cleaning kit
Operating instructions


  • Zoom function
  • Snapshot and video recording function
  • Continuous lighting control
  • Integrated LiPo battery
  • Thread for tripod mounting
  • Display 8.89cm with 320 x 240 pixels
  • Screen menu in 20 languages
  • AV Output (NTSC/ PAL)
  • Video Format MPEG4
  • Image Format JPEG (640 x 480)
  • Mini-USB interface
  • SD card slot
  • TV output
  • Image Reflection
  • Digital Zoom
  • 4 hours operating time
  • Manufacturer's part: Voltcraft BS-1000T
Type Endoscope
Channels 1
Interface USB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C