Christmas Opening Hours and Delivery Dates here

VOLTCRAFT CE6V3,2Ah VC12713935 VRLA 6V 3.2 Ah34 x 67 x 34mm 4.8mm battery

Order Code:

08-1659

Brand: VOLTCRAFT MPN: VC-12713935 EAN-13: 4064161214047
Qty Unit Price (Ex VAT)
1+ £9.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
500 available to back orderBack-order availability date - 04/02/2026

VOLTCRAFT manufactures the CE6V/3,2Ah VC-12713935, a maintenance-free VRLA battery with a capacity of 6 V and 3.2 Ah.

This AGM battery, featuring 4.8 mm blade terminals and dimensions of 134 x 67 x 34 mm, is ideal for use in emergency lighting, alarm systems, and uninterruptible power supplies.

Its lead acid design ensures reliable performance in a variety of applications.


Type VRLA
Capacity 3.2Ah
Nominal Voltage 6V
Terminal Type 4.8 mm blade terminal
Dimensions (W x H x D) 134 x 67 x 34 mm
Chemistry AGM
Depth 34mm
Height 67mm
Misc Attribute CE6V/3,2Ah
Plastic free packaging Plastic-free packaging
Rechargeable Yes
VDS certification No
Width 134mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot