Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Voltcraft CPS-1000D USB Car Charger With Additional Cigarette Socket

Order Code:  

55-5370

 
Brand: VOLTCRAFT MPN: CPS-1000D EAN-13: 4016138724783 PCB Symbol, Footprint or 3D Model

Discontinued


The Voltcraft CPS-1000D USB in-car charger has a USB socket and and additional car lighter socket. Other devices can still be operated with the integrated car socket for example devices with a dedicated lighter plug rather than a USB connection. For all USB-powered devices. The charger has a stabilised output voltage with short-circuit, overvoltage and overload protection. It has an LED power indicator.


  • LED operating display
  • Output 5V DC
  • Max 1A output current
AC Input Plug Nationality Car cigarette lighter
Dimensions (L x W x H) 106 x 33 x 52mm
Output Connector USB / cigarette lighter
Output Current 1A
Output Voltage (DC) 5V
Polarity Centre positive
Power Rating N/A
Supply Voltage Range 12V

Reviews


Be the first to submit a review

Trustpilot