Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
This ultra-compact USB charger is powered by the cigarette lighter socket in your car or HGV. It has two USB outputs: a USB A socket for conventional devices and a USB-C™ output socket for modern devices.
Both outputs can be used at the same time up to the maximum current of 3A. Built-in smart charging electronics recognizes fast-charging devices and adjusts the charging rate accordingly.
The wide input voltage range allows operation in cars and trucks with 12V or 24V electrical systems.
AC Input Plug Nationality | Car cigarette lighter |
---|---|
Dimensions | 56 x 28mm |
Output Connector | USB, USB C |
Output Current | 3A |
Output Voltage (DC) | 5V |
Polarity | N/A |
Power Rating | 15W |
Supply Voltage Range | 10 to 30V |