Christmas Opening Hours and Delivery Dates here

VOLTCRAFT CS-NT1 Cable winder

Order Code:

08-1375

Brand: VOLTCRAFT MPN: CS-NT1 EAN-13: 4016138775563
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
5+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
378 available to back orderBack-order availability date - 14/01/2026

The VOLTCRAFT CS-NT1 Cable winder is manufactured by VOLTCRAFT and is designed to manage and organize cables effectively.

This cable holder is ideal for reducing cable mess and storing cables neatly.

It is commonly used in various power supply accessory applications.


Type Cable winder
Dim (L x W x H) 118 x 54 x 3 mm
Factory colour Black
Height 3mm
Length 118mm
Width 54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot