Christmas Opening Hours and Delivery Dates here

VOLTCRAFT DCM220W Digital Counter Module

Order Code:

51-5232

Brand: VOLTCRAFT MPN: DCM220W EAN-13: 4016138724707

Discontinued


The Voltcraft DCM220W counter module is a DIN size counting module designed for installation in power supplies, lab equipment, control panels, etc. It has count up function from 1 to 999999.

The counter will register one increment when a voltage impulse above 3V is applied.


  • Operating voltage (Display) 9V/DC
  • Dimensions 48(W) x 24(H) x14(D)mm
  • Weight 20g
Display Type LCD
Display Format Digital
Meter Function Counter
Number of Digits 6

Questions

*Question functionality currently disabled
Thursday, September 13, 2018 | Question by: Rapid Customer | Product code: 51-5232
Q. What is maximum count up frequency? Does it work with clock frequency of 100KHZ?
A. Hi Sam, thank you for your question. It has a count function from 1 to 999999. The normal frequency is 4Hz. To increase the frequency to 18Hz, connect PIN 4 with PIN 2. This will not count reliably above 18Hz.

Trustpilot