VOLTCRAFT DSO-1202D 2 Channel Oscilloscope 200 Mhz

Order Code:

64-2969

Brand: VOLTCRAFT MPN: DSO-1202D EAN-13: 4016138861266
  • Country of Origin: China

Discontinued


The Voltcraft DSO-1202D is a 2-Channel Digital Oscilloscope with a 200MHz bandwidth. This entry level oscilloscope comes with 1GS/s real time sampling rate and 512kpts memory depth (boosted to 1Mpts when using one channel only).

It has a large 7 inch 800 x 480 colour screen and a USB port allowing data and image transfer to memory sticks. The DSO-1062D has a multilingual help menu, a wide range of trigger options, automated reading modes including FFT and with the supplied software, makes it virtually unbeatable in value for money.

What's in the Box?
2 probes (each 1:1/10:1)
Mains cable
USB cable
Software
Comprehensive user manual (English)
Quick Guide (Multilingual)


  • 200MHz bandwidth
  • 1GS/s real time sampling rate, equivalent to 25GS/s
  • Manufacturer's part: Voltcraft DSO-1202D
No. of Channels 2
Bandwidth 200MHz
Accuracy 3%

Reviews


Be the first to submit a review

Trustpilot