Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
The compact Voltcraft DSO-5104H - ISO digital handheld oscilloscope is equipped with a carrying strap for practical and flexible use in various settings.
The DSO-5104H with ISO calibration has 4 channels with 100MHz bandwidth, 1GS/s sample rate, 14 bit resolution and 40 Mpts memory depth. Extensive trigger functions and bus decoding ability, make it an all-rounder in mobile data acquisition. The digital handheld oscilloscope is designed to provide visual representation of electrical quantities and signals. The measuring leads are connected to the oscilloscope via BNC sockets. The measured signals can be displayed on the 8 inch (20.32cm) colour LCD touchscreen with 800 x 600 pixel resolution, or on a PC via USB cable.
With a maximum sampling rate of 1GS/s and the different probes, which are adjustable and included in the scope of delivery, flexible and variable measurement possible. A USB cable is also included, with which the measured data can be quickly transferred to a PC. Real-time display of amplitudes on a PC is also possible.
What's Included:
Voltcraft DSO-5104H - ISO
4 probes
Trimmer tool
USB cable
Power cable & Power Adapter
Stand with holder
Software-CD
User manual
No. of Channels | 4 |
---|---|
Bandwidth | 100MHz |
Type | Hand-held Digital Oscilloscope |
Battery Type | LiPo, rechargeable |
Dimensions (L x W x H) | 270 x 48 x191mm |
Input Impedance | 1MΩ |
Measurement Category | CAT II |
Memory Depth/Channel | 40 Mpts |
Operating Temperature | 0 to 40°C |
Power Supply | 100-240V AC, 50/60Hz |
Resolution | 14Bit |
Sample Rate (All Channels) | 1GS/s |
Screen Size | 20.32cm |
Weight | 1.7kg |