Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £24.72 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Voltcraft VC-310 is an Entry Level Digital Clamp Meter that combines technology and very good value for money The clamp meter has a current clamp opening range of 16mm and is protected with categories CAT II 600V and CAT III. It is able to measure alternating currents to a maximum of 200A.
This extremely compact clamp meter is ideal for beginners.
What's in the Box?
Voltcraft VC-310
Batteries
User manual
Type | Clamp meter |
---|---|
AC Current Max. | 200A |
Display Type | Digital |
Jaw Capacity | 16mm |
To use this facility please Sign In.
Sign In