Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

VOLTCRAFT ETC-100+ Digital Thermostat Temperature Controller

Order Code:  

51-6726

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: ETC-100+ Copy to clipboard EAN-13: 4016138734997
 Report an error

Discontinued

This thermostat can be used with a cooling function (ETC-100+). Suitable for all kinds of high temperature cold storage, direct-cooling cabinet and high temperature refrigerating equipment.


  • Temperature upper and lower limit setting
  • Supplied with temperature controller, temperature sensor, operating instructions
  • Dimensions: 75(W) x 34.5(H) x 88(D)mm
  • Measurement temperature (range) -40°C up to +120°C
  • Protection type IP54 (front)
  • Type (manufacturer type) ETC-100+
Display Digital
Operating Voltage 220-240V
Outputs Relay

Reviews


Nice simple temperature controller

Reviewed by: Dominic Gartell - 02 March 2018
This controller comes with a sensor which none of the others do and it functions well. Easy set up.