Christmas Opening Hours and Delivery Dates here

VOLTCRAFT Hook-and-loop cable ties 420mm

Order Code:

08-1513

Brand: VOLTCRAFT MPN: VC-10547730 EAN-13: 4053199958177
Qty Unit Price (Ex VAT)
2+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
608 available to back orderBack-order availability date - 13/01/2026

VOLTCRAFT produces the Velcro cable ties 420mm, a durable hook-and-loop cable tie measuring 420 mm by 12 mm, in dark grey.

It is designed for organising and securing cables efficiently.

Typical applications include use in office setups, studio environments, and home electronic systems.


Colour Dark grey
Dimensions (L x W) 420 mm x 12 mm
Length 420mm
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot