Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

VOLTCRAFT HS-30 Hanging Scales 30kg

Order Code:  

51-5422

 
Brand: VOLTCRAFT MPN: OCS-20A EAN-13: 4016138518993

Discontinued


The Voltcraft Hanging Scales HS-30 are compact and robust suspended scales that can be used for many applications. Well designed with a number of key features such as wear-strain, auto power-off tare function, temperature measurement function and houses of robust aluminium.


  • Up to 30kg
  • Resolution 20g
  • Measuring tape 1m
  • Two batteries (CR2032) and operating instructions included
Power Source 2 x CR2032
Type Hanging scale
Weighing Range 30kg

Reviews


Be the first to submit a review

Trustpilot