The Voltcraft LCR-300 LCR-Multimeter is a compact digital multimeter for electronics and test applications, and the right choice for electronics, technicians and field service engineers.
Measuring and displaying the electrical values of coils
Measuring inductivities of up to 2000H
Capacity measurement up to 20mF
Measuring resistors (AC-R/DC-R) of up to 200MΩ
Displaying the quality factor 'Q'
Displaying the electrical loss factor 'D'
Displaying the phase angle '0' (0.00° to ±180.0°)
Please Note: The calibration plug OPEN referred to in the Operating Instructions is no longer included.
Type
LCR meter
Battery Weight
65g
Capacitance (max.)
20mF
Capacitance (min.)
200pF
Display Count
19999
Inductance (max.)
20000000mH
Inductance (min.)
20µH
Resistance (max.)
200MΩ
Resistance (min.)
20Ω
Reviews
Convenient tool
Reviewed by: Eduard Selma - Sunday, May 26, 2019
This unit substitutes my now defunct Promax MZ-505. The result is a much more precise and useful meter, specially for being able to do measures at different test frequencies, the more valuable for me is the 100kHz one. The measures seem consistent and reliable. Of course it is slightly bulky than the former meter, specially the probes. But the bigger clips (Kelvin circuit plus guard) are part of its precision.
Bottom line is that this portable unit can compete with a desk instrument. And at quite convenient price
Reliable Work Horse
Reviewed by: Joe Burlington - Friday, August 14, 2015
Very pleased with this product, the four wire system gives reliable results which I require and very easy to use, thanks.