Christmas Opening Hours and Delivery Dates here

Voltcraft LSG-5 Cable and Lead Finder 1 km

Order Code:

64-9264

Brand: VOLTCRAFT MPN: LSG-5 EAN-13: 4016138987164
  • Country of Origin:
  • View All

Discontinued


The Voltcraft LSG-5 is a Cable and Lead Finder and Multi-Function Test Instrument that can be used to identify different networks.
The equipment consists of the transmitter and a receiver. Using the cable set, audio and video signals, for example, a camera or microphone can be connected and tested with a monitor or loudspeaker.

The LSG-5 allows the portable line identification in video surveillance systems. The external line can track individual cables, telephone lines. Data and network cables can be reliably tracked and identified. The connection to camera systems can take place either via RJ45, BNC or RCA (RCA).

What's in the Box?
CCTV Tester
Line tracker (Receiver)
9V battery
3 Li-Ion batteries (type 14500)
Battery charger
RJ11 adapter cable alligator clips
RJ45 - BNC/RCA/Power Adapter Cable
Instruction manual


  • 5cm TFT colour monitor
  • Audio/Video Test
  • Camera supply 12V DC max 1A
  • Line tracking
  • Automatic shutdown
  • Volume adjustment and silent operation possible
  • Low battery warning
  • Charging indicator
  • Integrated charge protection circuit
  • Flashlight function
  • Manufacturer's part: Voltcraft LSG-5
Type Cable and lead finder

Trustpilot