Voltcraft LSP-1403 80W Single Output Variable DC Bench Power Supply

Order Code:

51-1822

Brand: VOLTCRAFT MPN: LSP-1403 EAN-13: 4016138522839

Discontinued


This laboratory power supply works with a highly developed circuit technology and active PFC (power factor correction). The slim design of this 80W laboratory power supply and the option of Master/Slave control (Remote Sense) with several LSP-1403 devices make this switching power supply a one of its kind.

The DC output range can be adjusted at three levels: 0 to 16V, 0 to 27V or 0 to 36V.

Both the voltage limit and current limit can be easily adjusted within these ranges. By this, a broad individual adjustment of voltage and current is possible. The secondary DC connection is established via bi-coloured safety sockets on the front and via plug-in clamps on the rear. The voltage and current are indicated via the well-arranged dual display.


  • Particularly compact shape
  • 0 to 36V / 0 to 5A
  • Power 80W
  • Switched Mode
  • With active PFC (Power Factor Correction)
  • Master/slave control with up to 5 devices
  • Sense-mode possible
  • Stable output voltage
  • High efficiency
  • Switchable DC output
  • Alternative DC output on the back current limit
  • Adjustable without load
  • V-Limit Adjustable
  • Cooling convection
  • Overload protection
  • Current limiter
  • Overheating protection.
  • Specification: Slim-Tower

Power cable · User manual.

Reviews


Be the first to submit a review

Trustpilot