Voltcraft LSP-1601 Single Output 100W DC Power Supply

Order Code:

51-6779

Brand: VOLTCRAFT MPN: LSP-1601 EAN-13: 4016138764338

Discontinued


The Voltcraft LSP-1601 100W Single Output DC Power Supply features a highly developed switched mode technology and has an efficiency rating of 85%. It is slim line and lightweight in design (2kg) meaning it will consume little space in the workshop or lab, and can be easily transported.

This model has a convenient backlit 4 digit LCD display. OVP (over voltage protection) is integrated on the outputs, offering protection from potentially harmful voltage spikes.


  • Connections: 4mm safety sockets on front
  • Dimensions: 70(W) x 150(H) x 250(D)mm
  • Input voltage: 230V AC
  • Input voltage range: 200 to 240V AC
  • Inputs: IEC 320 C14
  • Load control: 20mA
  • Mains control: 20mV
  • Number of outputs: 1
  • Output current 1: 0 to 1.6A
  • Output power: 100W
  • Output voltage 1: 1 to 60V DC
  • PSU type: Switched Mode
  • Power: 100W
  • Specification: Bench
  • Type (manufacturer type): LSP-1601

Cable supplied.

Reviews


Be the first to submit a review

Trustpilot