Christmas Opening Hours and Delivery Dates here

VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 0.75 m Red

Order Code:

08-1410

Brand: VOLTCRAFT MPN: MSB-300-0.75-ROT EAN-13: 4016139330853
Qty Unit Price (Ex VAT)
2+ £2.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
249 available to back orderBack-order availability date - 14/01/2026

VOLTCRAFT manufactures the MSB-300 test lead, featuring 4 mm banana jacks on both ends and a length of 0.75 m in red.

This test lead is ideal for establishing reliable electrical connections in circuit testing and measurements.

It is suitable for use in various electronic or electrical applications, ensuring secure data capture and analysis.


Colour Red
Type Test lead
Material Silicone
Cable Length 0.75m
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Misc Attribute MSB-300
Nominal Current 10A
Plug features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4 mm
Type B Banana jack 4 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot