Christmas Opening Hours and Delivery Dates here

VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 25.00 cm Blue

Order Code:

08-1394

Brand: VOLTCRAFT MPN: MSB-300-0.25-BL EAN-13: 4016139330945
Qty Unit Price (Ex VAT)
2+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
315 available to back orderBack-order availability date - 14/01/2026

The VOLTCRAFT MSB-300 test lead features banana jacks at both ends, measuring 25.00 cm in blue.

This single piece is designed for secure and efficient electrical testing, ideal for connecting instruments in laboratories or workshops.

Its robust construction ensures reliable performance in various testing environments.


Colour Blue
Type Test lead
Material Silicone
Cable Length 25.00cm
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Misc Attribute MSB-300
Nominal Current 10A
Plug features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4 mm
Type B Banana jack 4 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot