Christmas Opening Hours and Delivery Dates here

VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 5.00 m Blue

Order Code:

08-1432

Brand: VOLTCRAFT MPN: MSB-300-5-BL EAN-13: 4016139331003
Qty Unit Price (Ex VAT)
1+ £5.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
277 available to back orderBack-order availability date - 14/01/2026

The VOLTCRAFT MSB-300 Test Lead is a 5.00 m blue cable featuring banana jacks on both ends sized at 4 mm.

Produced by VOLTCRAFT, it’s ideal for electrical testing and measurement applications.

This high-quality test lead is designed for precision and durability in various electronic testing environments.


Colour Blue
Type Test lead
Material Silicone
Cable Length 5.00m
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Misc Attribute MSB-300
Nominal Current 10A
Plug features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4 mm
Type B Banana jack 4 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot